Manufacturer Part #
Y401512K0000T9W
FRST Series 1206 12 kOhm ±0.1% 300 mW ±0.01% ±2.5 ppm/°C SMT Metal Foil Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VPG Foil Resistors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VPG Foil Resistors Y401512K0000T9W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
VPG Foil Resistors Y401512K0000T9W - Technical Attributes
Attributes Table
| Resistance: | 12kΩ |
| Rated Power: | 300mW |
| Tolerance (%): | ±0.01% |
| Temp Coefficient: | ±2.5ppm/°C |
| Technology: | Metal Foil |
| Working Voltage-Nom: | 87V |
| Operating Temp Range: | -55°C to +200°C |
| Case Size: | 1206 (3216 Metric) |
| Height - Max: | 0.64mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$15.07
4
$14.85
10
$14.71
25
$14.56
40+
$14.35
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Mounting Method:
Surface Mount