text.skipToContent text.skipToNavigation

Manufacturer Part #

628A202TR4

628 Series 2k ohms 16 Leads Isolated 2% Dual-In-Line Thick Film SMD Network

Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 2kΩ
Tolerance (%): ±2%
Power Dissipation: 0.32W
Voltage Rating: 50V
Package Style:  DIP-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,375.00
USD
Quantity
Web Price
5,000+
$0.275
Product Variant Information section