text.skipToContent text.skipToNavigation

Manufacturer Part #

628A222

628 Series 2.2 kOhm 16 Leads Isolated 2 % Dual-In-Line Thick Film SMT Network

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 2.2kΩ
Tolerance (%): ±2%
Voltage Rating: 50V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The 628A222 is a Part of 628 Series with 2.2 Kohms 2% 16 Leads Thick Film Surface Mount Isolated Resistor Network. It comes in a Package of DIP-16.

Specifications:

  • 220 Small Outline
  • Standard Resistance Range, Ohms 10 to 1Meg (Plus “0” Ohm Jumper)
  • Operating Temperature: -55°C to +125°C
  • Temperature Coefficient of Resistance: ±100ppm/°C (<100H = ±250ppm/°C)
  • Standard Resistance Tolerance, at 25°C ±2% (<33H = ±1 Ohm)
  • Insulation Resistance ≥10,000 Megohms
  • Maximum Operating Voltage 50Vdc or √PR
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
50
Total
$740.00
USD
Quantity
Web Price
50+
$0.37
Product Variant Information section