text.skipToContent text.skipToNavigation

Manufacturer Part #

741C083330JP

74X Series 4 Element 33 Ω ±5 % Case 0402 x 4 SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Date Code: 2037
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,300
USA:
9,300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1
$0.157
500
$0.0573
1,500
$0.048
2,500
$0.0442
5,000+
$0.0395