text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083222JP

74X Series 4 Element 2.2 kOhm ±5 % 0.063 W ±200 ppm/°C SMT Chip Resistor Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,080
USA:
3,080
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.079
50
$0.0677
100
$0.0659
500
$0.0619
1,500+
$0.0593