
Manufacturer Part #
742C083330JP
74X Series 4 Element 33 Ω ±5 % Case 0603 x 4 SMT Chip Resistor Array
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 33Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
34,450
USA:
34,450
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
1
$0.079
50
$0.0677
100
$0.0659
500
$0.0619
1,500+
$0.0593
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount