text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083510JP

74X Series 4 Element 51 Ω ±5 % Case 0603 x 4 SMT Chip Resistor Array

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 51Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
25,000
USA:
25,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Web Price
1
$0.079
50
$0.0677
100
$0.0659
500
$0.0619
1,500+
$0.0593