text.skipToContent text.skipToNavigation

Manufacturer Part #

742C083821JP

742 Series 1206 4 Resistor 820 Ω 0.063 W ±5% ±200 ppm/°C Resistor Chip Array

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 820Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$237.00
USD
Quantity
Web Price
5,000
$0.0474
10,000
$0.0387
15,000
$0.0383
20,000
$0.0381
25,000+
$0.0379
Product Variant Information section