text.skipToContent text.skipToNavigation

Manufacturer Part #

746X101103JP

74X Series 8 Element 10 kΩ ±5 % Case 3.3 x 1.6 mm SMT Chip Resistor Array

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 25V
Dimension: L  3.3mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
26,477
USA:
26,477
On Order:
0
Factory Stock:Factory Stock:
50,000
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.14
USD
Quantity
Web Price
1
$0.14
50
$0.12
100
$0.117
500
$0.11
1,500+
$0.105