text.skipToContent text.skipToNavigation

Manufacturer Part #

753101473GPTR13

753 Series 47 kOhm ±2 % Case 7.49 x 2.3 mm SMT Chip Resistor Array

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 9
Resistance: 390kΩ
Tolerance (%): ±2%
Power Dissipation: 0.06W
Voltage Rating: 25V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 4mm
Case Size: 0603 (1608 Metric)
No of Pins: 10
Dimension: L  7.49mm x W  0.295mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Total
$6,600.00
USD
Quantity
Web Price
5,000+
$1.32
Product Variant Information section