text.skipToContent text.skipToNavigation

Manufacturer Part #

766163101GP

766 Series 1.8 W 100 kOhm ±2 % 8 Res. Isolated SMT Resistor Network - SOIC-16

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 100Ω
Tolerance (%): ±2%
Power Dissipation: 1.8W
Voltage Rating: 50V
Dimension: L  9.9mm x W  3.9mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
833
Multiple Of:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$1,099.56
USD
Quantity
Web Price
49
$1.56
147
$1.34
245
$1.32
980
$1.27
1,470+
$1.25
Product Variant Information section