text.skipToContent text.skipToNavigation

Manufacturer Part #

767163103GP

767 Series 11.18 x 5.59 mm 2.3 W 10 kOhm ±2 % 50 V SMT Resistor Network -SOIC-16

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 10kΩ
Tolerance (%): ±2%
Power Dissipation: 2.3W
Voltage Rating: 50V
Dimension: L  11.18mm x W  5.59mm
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,032
Multiple Of:
43
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,320.96
USD
Quantity
Web Price
43
$1.58
129
$1.36
215
$1.33
860
$1.28
1,290+
$1.26
Product Variant Information section