text.skipToContent text.skipToNavigation

Manufacturer Part #

768201472GPTR13

768 Series 3 W 4.7 kOhm ±2 % 19 Res. Bussed SMT Resistor Network - SOIC-20

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 19
Resistance: 4.7kΩ
Tolerance (%): ±2%
Power Dissipation: 3W
Voltage Rating: 50V
Dimension: L  13.7mm x W  5.59mm
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$2,560.00
USD
Quantity
Web Price
2,000+
$1.28
Product Variant Information section