text.skipToContent text.skipToNavigation

Manufacturer Part #

770103472P

770 Series 1.4 W 4.7 kOhm ±2 % 5 Res. Isolated Resistor Network - SIP-10

Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 4.7kΩ
Tolerance (%): ±2%
Power Dissipation: 1.4W
Voltage Rating: 100V
Dimension: L  25.4mm x W  2.5mm
Package Style:  SIP-10
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$355.00
USD
Quantity
Web Price
250
$0.375
750
$0.355
1,250
$0.34
3,750
$0.32
6,250+
$0.305
Product Variant Information section