text.skipToContent text.skipToNavigation

Manufacturer Part #

ACASA1002E1502P1AT

ACAS Series 4 x 0603 75 V 10/15 KOhm SMT Thin Film Chip Resistor Array

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ/15kΩ
Tolerance (%): ±0.1%
Power Dissipation: 0.125W
Voltage Rating: 75V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$945.00
USD
Quantity
Web Price
100
$1.16
300
$0.98
500
$0.965
1,000
$0.945
2,000+
$0.925
Product Variant Information section