text.skipToContent text.skipToNavigation

Manufacturer Part #

ACASN4701E4701P1AT

ACAS Series 2 x 0603 75 V 4.7/4.7 KOhm SMT Thin Film Chip Resistor Array

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 4.7kΩ/4.7kΩ
Tolerance (%): ±0.25%
Power Dissipation: 125mW
Voltage Rating: 75V
Case Size: 0606 (1616 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$1,220.00
USD
Quantity
Web Price
100
$1.51
300
$1.27
400
$1.26
1,000
$1.22
1,500+
$1.21
Product Variant Information section