text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-21JL6---39R

CN Series 0201 (x2) 39 Ω 0.03 W ±5% ±200 ppm/°C Thick Film Chip Resistor Array

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 39Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$250.00
USD
Quantity
Web Price
10,000+
$0.025
Product Variant Information section