Manufacturer Part #
CN-42JA6--150R001
CN Series 0402 x 4 0.063 W 150 Ohm ±5 % ±200 ppm/°C SMT Chip Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Viking Tech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Viking Tech CN-42JA6--150R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Viking Tech CN-42JA6--150R001 - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 150Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.0625W |
| Voltage Rating: | 25V |
| Technology: | Thick Film |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 0.5mm |
| Dimension: | L 2mm x W 2mm x H 0.45mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10,000
$0.0048
30,000
$0.0046
50,000
$0.0045
150,000
$0.0044
250,000+
$0.0042
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount