text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-42JL6---47R

CN Series 0402 (x4) 47 Ω 0.063 W ±5% ±200 ppm/°C Thick Film Resistor Array

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.00
USD
Quantity
Web Price
10,000
$0.0042
40,000
$0.0035
100,000
$0.0034
250,000
$0.0034
400,000+
$0.0033
Product Variant Information section