text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-43JL7---22R

CN Series 0603 (x4) 22 Ω 0.1 W ±5% ±200 ppm/°C Thick Film Array Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.1W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.00
USD
Quantity
Web Price
5,000
$0.0042
20,000
$0.0035
75,000
$0.0034
200,000
$0.0034
500,000+
$0.0033
Product Variant Information section