text.skipToContent text.skipToNavigation

Manufacturer Part #

CN-43JL7---7R5

CN Series 50 V 7.5 Ohm Surface Mount Thick Film Chip Resistor

Mfr. Name: Viking
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 7.5Ω
Tolerance (%): ±5%
Power Dissipation: 0.1W
Voltage Rating: 50V
Technology: Thick Film
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +155°C
Terminal Pitch: 0.8mm
No of Pins: 8
Dimension: L  3.2mm x W  1.6mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$21.00
USD
Quantity
Web Price
5,000
$0.0042
20,000
$0.0035
75,000
$0.0034
200,000
$0.0034
500,000+
$0.0033
Product Variant Information section