text.skipToContent text.skipToNavigation

Manufacturer Part #

CRB2A4E100JT

CRB Series 4 Elements 10 Ohm ±5 % Case 0804 SMT Chip Resistor Array

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0804 (2010 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$110.00
USD
Quantity
Web Price
10,000+
$0.011
Product Variant Information section