text.skipToContent text.skipToNavigation

Manufacturer Part #

CRB3A4E49R9FT

CRB Series 4 Elements 49.9 Ohm ±1 % Case 1206 SMT Chip Resistor Array

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 49.9Ω
Tolerance (%): ±1%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$110.00
USD
Quantity
Web Price
5,000+
$0.022
Product Variant Information section