Manufacturer Part #
CSC09A011K00FEK
CSC Series 11K ohm 9 Pins Bussed 1% Coated SIP Thick Film SIP Resistor Network
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:SIP-9 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
Vishay CSC09A011K00FEK - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay CSC09A011K00FEK - Technical Attributes
Attributes Table
| No of Elements: | 8 |
| Resistance: | 1kΩ |
| Tolerance (%): | ±1% |
| Power Dissipation: | 200mW |
| Voltage Rating: | 100V |
| Dimension: | L 22.61mm x W 2.49mm x H 4.95mm |
| Package Style: | SIP-9 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$1.03
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
SIP-9
Mounting Method:
Surface Mount