text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-14V300JX

EXB-14V Series 0201 0.031 W 30 Ohm ±5 % 2 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 30Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
Case Size: 0302 (0806 Metric)
No of Pins: 4
Dimension: L  0.8mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$378.00
USD
Quantity
Web Price
10,000
$0.0378
20,000
$0.0308
30,000
$0.0305
40,000
$0.0303
50,000+
$0.0302
Product Variant Information section