text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-18V270JX

EXB-18V Series 0201 0.031 W 27 Ohm ±5 % 4 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 27Ω
Tolerance (%): ±5%
Power Dissipation: 0.1W
Voltage Rating: 12.5V
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$544.00
USD
Quantity
Web Price
10,000
$0.0544
20,000
$0.0441
30,000
$0.0438
40,000+
$0.0435
Product Variant Information section