text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-24V221JX

EXB-24V Series 0402 0.063 W 220 Ohm ±5 % 2 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 220Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$135.00
USD
Quantity
Web Price
10,000
$0.0135
30,000
$0.0112
50,000
$0.0111
100,000
$0.0109
200,000+
$0.0108
Product Variant Information section