text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V101JX

EXB-28V Series 0402 0.063 W 100 Ohm ±5 % 4 Element SMT Chip Resistor Array

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0804 (2010 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
97,489
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0199
1,500
$0.0152
2,500
$0.0134
5,000+
$0.0113