text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V103JX

EXB-28V Series 0402 0.063 W 10 kOhm ±5 % 4 Element SMT Chip Resistor Array

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
4,192
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0202
1,500
$0.0153
2,500
$0.0134
5,000+
$0.0113