text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-28V201JX

EXB Series 0804 4 Resistor 200 Ohm ±5% 0.063 W ±200 ppm/°C Convex Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
Resistance: 200Ω
Tolerance (%): ±5%
Power Dissipation: 62.5mW
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Case Size: 0804 (2010 Metric)
No of Pins: 8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$90.00
USD
Quantity
Web Price
10,000
$0.009
30,000
$0.0075
50,000
$0.0074
150,000
$0.0072
250,000+
$0.0072