text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-2HV101JV

EXB-2HV Series 0402 0.063 W 100 Ohm ±5 % 8 Element SMT Chip Resistor Array

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 100Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,979
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.0993
100
$0.0824
500
$0.0535
1,500+
$0.0398