
Manufacturer Part #
EXB-2HV221JV
EXB-2HV Series 0402 0.063 W 220 Ohm ±5 % 8 Element SMT Chip Resistor Array
| |||||||||||
Mfr. Name: | Panasonic | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Elements: | 8 |
Resistance: | 220Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.063W |
Voltage Rating: | 50V |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$0.285
50
$0.112
100
$0.0955
500
$0.0652
1,500+
$0.0503
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Mounting Method:
Surface Mount