text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-38V223JV

EXB Series 4 Element 22 kOhm ±5 % Case 0603 x 4 SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$59.00
USD
Quantity
Web Price
5,000
$0.0118
15,000
$0.0098
50,000
$0.0096
100,000
$0.0095
200,000+
$0.0094