text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-38V330JV

EXB-38V Series 0603 0.063 W 33 Ohm ±5 % 4 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1849
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 33Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
5,820
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.02
USD
Quantity
Web Price
1
$0.0192
100
$0.0147
250
$0.0139
500
$0.0133
1,500+
$0.0125
Product Variant Information section