text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-38V470JV

EXB-38V Series 0603 0.063 W 47 Ohm ±5 % 4 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0349
100
$0.0291
500
$0.019
1,500+
$0.0142