
Manufacturer Part #
EXB-N8V220JX
EXB-N8V Series 0402 0.031 W 22 Ohm ±5 % 8 Element SMT Chip Resistor Array
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
No of Elements: | 4 |
Resistance: | 22Ω |
Tolerance (%): | ±5% |
Power Dissipation: | 0.031W |
Case Size: | 0402 (1005 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
38,958
USA:
38,958
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$0.098
500
$0.0384
1,500
$0.0325
2,500
$0.0301
5,000+
$0.0271
Product Variant Information section
Available Packaging
Package Qty:
10000 per
Mounting Method:
Surface Mount