text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-N8V510JX

EXB-N8V Series 0402 0.031 W 51 Ohm ±5 % 8 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 51Ω
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
Case Size: 0804 (2010 Metric)
No of Pins: 8
Dimension: L  2mm x W  1mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$130.00
USD
Quantity
Web Price
10,000
$0.013
30,000
$0.0108
50,000
$0.0107
100,000
$0.0105
200,000+
$0.0104
Product Variant Information section