text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-Q16P472J

EXB-Q16 Series 1506 0.025 W 4.7 kOhm ±5 % 15 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 15
Resistance: 4.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.025W
Voltage Rating: 25V
Technology: Thick Film
Type: Bussed
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 0.5mm
No of Pins: 16
Dimension: L  3.8mm x W  1.6mm x H  0.45mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$1,125.00
USD
Quantity
Web Price
5,000+
$0.225
Product Variant Information section