text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-U18220JX

EXB Series 0201 (x4) 22 Ohm ±5 % 0.031 W ±200 ppm/°C Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 22Ω
Tolerance (%): ±5%
Power Dissipation: 0.1W
Voltage Rating: 12.5V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -55°C to +125°C
No of Pins: 8
Dimension: L  1.4mm x W  0.6mm x H  0.35mm
Mounting Method: Surface Mount
Pricing Section
Stock:
120,000
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$751.00
USD
Quantity
Web Price
10,000
$0.0751
20,000
$0.061
30,000
$0.0605
40,000+
$0.0601
Product Variant Information section