text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-V4V202JV

EXB-V4V Series 0603 0.063 W 2 kOhm ±5 % 4 Element SMT Chip Resistor Array

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
25,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$467.50
USD
Quantity
Web Price
5,000
$0.0228
15,000
$0.0189
25,000
$0.0187
50,000
$0.0184
100,000+
$0.0182
Product Variant Information section