text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-V8V473JV

EXB-V4V Series 0603 0.063 W 47 kOhm ±5 % 8 Element SMT Chip Resistor Array

Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 47kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
65,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$0.14
USD
Quantity
Web Price
1
$0.137
50
$0.0492
100
$0.041
500
$0.0269
1,500+
$0.0202