text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340107M4701GGD03

M83401 Series 4.7 kΩ ±2% 0.36 W ±300 ppm/°C Thick Film Resistor Network - SIP-6

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 5
Resistance: 4.7kΩ
Tolerance (%): ±2%
Power Dissipation: 0.12W
Voltage Rating: 50V
Dimension: L  12.81mm x W  2.49mm x H  4.95mm
Package Style:  SIP-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
152
Multiple Of:
38
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$758.48
USD
Quantity
Web Price
38
$4.99
304
$4.10
456
$4.04
608+
$4.00
Product Variant Information section