text.skipToContent text.skipToNavigation

Manufacturer Part #

M8340108M7320FGD03

M83401 Series 19.89 x 2.49 x 4.75 mm 50 V 732 Ohm Thick Film Resistor - SIP-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 732Ω
Tolerance (%): ±1%
Power Dissipation: 0.48W
Voltage Rating: 50V
Technology: Thick Film
Type: Isolated
Temp Coefficient: ±300ppm/°C
Operating Temp Range: -55°C to +125°C
Terminal Pitch: 2.54mm
No of Pins: 8
Dimension: L  19.89mm x W  2.49mm x H  4.75mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
140
Multiple Of:
28
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Total
$912.80
USD
Quantity
Web Price
28
$6.52
280
$5.30
420+
$5.22
Product Variant Information section