text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 22 Weeks
Minimum Order: 132
Multiple Of: 22
Quantity Web Price
22 $6.17
264 $6.07
396+ $6.01
Total:

$814.44

USD
Attributes
Attributes Table
No of Elements 9
Resistance 10kΩ
Tolerance (%) ±2%
Power Dissipation 120mW
Voltage Rating 50V
Type Bussed
Temp Coefficient ±100ppm/°C
Operating Temp Range -55°C to +125°C
No of Pins 10
Dimension L  24.97mm x W  2.49mm x H  4.95mm