text.skipToContent text.skipToNavigation

Manufacturer Part #

MDP1403220RGE04

MDP Series 220 Ohm 14 Pin Isolated ±2 % Thick Film Molded DIP Resistor Network

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 7
Resistance: 220Ω
Tolerance (%): ±2%
Package Style:  DIP-14
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$1,675.00
USD
Quantity
Web Price
25
$5.16
75
$3.77
125
$3.63
375
$3.35
625+
$3.23
Product Variant Information section