text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR04M0ABJ680

MNR04 Series 0402 (x 4) 68 Ohm ±5 % SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 68Ω
Tolerance (%): ±5%
Power Dissipation: 62.5mW
Voltage Rating: 25V
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$110.00
USD
Quantity
Web Price
10,000+
$0.011
Product Variant Information section