text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR12E0ABJ222

MNR12 Series 2 Element 2.2 kΩ ±5% 0603 x 2 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 1623
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 2
Resistance: 2.2kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$55.00
USD
Quantity
Web Price
5,000+
$0.011
Product Variant Information section