text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR14E0APJ331

MNR14 Series 4 Element 330 Ω ±5 % Case 0603 x 4 SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2127
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 330Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$34.00
USD
Quantity
Web Price
5,000+
$0.0068
Product Variant Information section