text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR15E0RPJ102

MNR15 Series 0603(x5) 8 Element 1 kOhm ±5% 0.031 W SMT Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 1kΩ
Tolerance (%): ±5%
Power Dissipation: 0.031W
Voltage Rating: 12.5V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$157.50
USD
Quantity
Web Price
5,000+
$0.0315
Product Variant Information section