text.skipToContent text.skipToNavigation

Manufacturer Part #

MNR18E0APJ121

MNR Series 0602 x 8 120 Ohm ±5% 0.063 W ±200 ppm/°C Chip Resistor Network

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Elements: 8
Resistance: 120Ω
Tolerance (%): ±5%
Power Dissipation: 0.063W
Case Size: 0602 (1605 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$55.00
USD
Quantity
Web Price
5,000+
$0.011
Product Variant Information section